- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 750XBXM4L-120A
750XBXM4L-120A
Schneider Electric-Legacy Relays
Electromechanical Relay 110/120VAC 1.7KOhm 16A DPDT (34.9x34.4x57.9)mm Socket Power Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110/120VAC 1.7KOhm 16A DPDT (34.9x34.4x57.9)mm Socket Power Relay
Search Keywords: 750XBXM4L120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:750XBXM4L-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 50 °C
-
Coil Resistance:1.7 KOhm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.