- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 750XBXH-24A
750XBXH-24A
Schneider Electric-Legacy Relays
Power relay - SE Relays - 12A - DPDT - 24 VAC - hermetically sealed contacts - hazardous location series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power relay - SE Relays - 12A - DPDT - 24 VAC - hermetically sealed contacts - hazardous location series
Search Keywords: 750XBXH24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:750XBXH-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:12 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:1.7 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 11/16/26
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$156.32
5
$143.83
10
$129.75
20
$126.15
60
$122.93
120 +
$122.32
Click for Quote
Log in
to unlock special pricing