- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 750XBXH-12D
750XBXH-12D
Schneider Electric-Legacy Relays
Relay - General Purpose Relays - DPDT - hermetically - hazardous location series - octal terminal 8 pins - 12A - 12V DC - 2NC ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay - General Purpose Relays - DPDT - hermetically - hazardous location series - octal terminal 8 pins - 12A - 12V DC - 2NC + 2NO
Search Keywords: 750XBXH12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:750XBXH-12D
-
Alias/AKA:KR-11DGE-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:12 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:120 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
558
Can Ship immediately
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$165.44
5
$162.21
10
$97.58
20
$97.34
50
$97.09
100 +
$96.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT