- Home ›
- All Products›
- 750XBXC-48D
750XBXC-48D
Schneider Electric-Legacy Relays
OCTAL PIN RELAY DPDT 10A@250VAC 48VDC COIL CLEAR COVER
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
OCTAL PIN RELAY DPDT 10A@250VAC 48VDC COIL CLEAR COVER
Search Keywords: 750XBXC48D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:750XBXC-48D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.