- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 725BXXBM4L-24D
725BXXBM4L-24D
Schneider Electric-Legacy Relays
Power relay - SE Relays - 25A - 2NO - 24VDC - LED - flag indicator - locking push button - blade terminal - plug-in socket mou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power relay - SE Relays - 25A - 2NO - 24VDC - LED - flag indicator - locking push button - blade terminal - plug-in socket mount
Search Keywords: 725BXXBM4L24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:725BXXBM4L-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:25 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$13.607
10
$12.370
30
$12.190
50
$12.010
100
$11.690
250
$11.540
500
$11.470
1,000 +
$11.330
Click for Quote
Log in
to unlock special pricing