- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 70S2-05-C-06-S
Schneider Electric-Legacy Relays
70S2-05-C-06-S
Relay SSR 17mA 30V DC-IN 6A 280V AC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:70S2-05-C-06-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:6 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:31.2 x 26.2 x 22.9 mm
-
This product is discontinued, but still in stock.