- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 70S2-05-C-04-K
70S2-05-C-04-K
Schneider Electric-Legacy Relays
Relay SSR 17mA 30V DC-IN 4A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay SSR 17mA 30V DC-IN 4A 280V AC-OUT 4-Pin
Search Keywords: 70S205C04K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:70S2-05-C-04-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:4 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Socket
-
Circuit Arrangement:1 Form A
-
Dimension:31.2(Max) x 26.2(Max) x 22.9(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$20.87
10
$19.66
25
$13.71
50
$13.50
100
$13.14
250
$12.95
500 +
$9.30
Click for Quote
Log in
to unlock special pricing