- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 70S2-01-A-03-F
Schneider Electric-Legacy Relays
70S2-01-A-03-F
Relay - SE Relays - solid state - SPST - 3A - 3…60 VDC - 3…15 VDC Uc - MOSFET - printed circuit board mount - solder terminal
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:70S2-01-A-03-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:3 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:31.2 x 26.2 x 20.7 mm
-
This product is discontinued, but still in stock.