- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 70-ASMM-24
70-ASMM-24
Schneider Electric-Legacy Relays
Protection module with MOV suppressor - SE Relays - for 725 power relays - 24V AC/V DC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Protection module with MOV suppressor - SE Relays - for 725 power relays - 24V AC/V DC
Search Keywords: 70ASMM24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:70-ASMM-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
On Order:
150
can ship 6/17/26
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$11.891
10
$10.810
50
$9.010
100
$8.810
250
$8.530
500
$8.490
1,000
$8.450
2,500
$8.400
5,000 +
$8.360
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT