- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 70-465
Conn Relay Socket SKT 11 POS Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Relay Socket SKT 11 POS Screw ST
Search Keywords: 70465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:70-465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15 A
-
Mounting:T DIN Rail
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$5.5105
50
$3.3974
100
$3.0699
250
$2.9740
500
$2.0768
1,000
$1.9576
2,500
$1.9028
5,000 +
$1.8743
Click for Quote
Log in
to unlock special pricing