- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 70-402-1
70-402-1
Schneider Electric-Legacy Relays
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole
Search Keywords: 704021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:70-402-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
On Order:
400
can ship 8/13/26
Minimum Order Quantity:
25
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$3.45
100
$3.17
250
$2.89
500
$2.88
1,000
$2.87
2,500
$2.86
5,000
$2.85
7,500 +
$2.84
Click for Quote
Log in
to unlock special pricing