- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 70-378-1
Schneider Electric-Legacy Relays
70-378-1
Socket - SE Relays - 5A - 14 pins - solder terminals - separate contact - for 782H / 792 relays
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:70-378-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Number of Contacts:14
-
Maximum Voltage Rating:120 V
-
Maximum Current Rating:5 A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 80 °C
-
This product is discontinued, but still in stock.