- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 70-170
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
Search Keywords: 70170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:70-170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$6.9235
25
$4.3128
100
$3.8970
250
$3.6606
500
$2.5375
1,000
$2.4646
2,500
$2.3956
5,000 +
$2.3597
Click for Quote
Log in
to unlock special pricing