- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 70-124-1
70-124-1
Schneider Electric-Legacy Relays
Socket - SE Relays general purpose relay accessory - 3PDT - 15A - 300 V - 11 pins - solder terminal - 788R series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket - SE Relays general purpose relay accessory - 3PDT - 15A - 300 V - 11 pins - solder terminal - 788R series
Search Keywords: 701241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:70-124-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Relay Socket
-
Number of Contacts:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
854
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$1.67
300
$1.63
500
$1.60
1,000
$1.56
2,500
$1.54
5,000
$1.52
7,500
$1.51
10,000 +
$1.50
Click for Quote
Log in
to unlock special pricing