67RPCX-7
Schneider Electric-Legacy Relays
Electromechanical Relay 12VDC 185Ohm 5A 4PDT (18.7x29.4x30.3)mm THT Miniature Enclosed Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 12VDC 185Ohm 5A 4PDT (18.7x29.4x30.3)mm THT Miniature Enclosed Industrial Relay
Search Keywords: 67RPCX7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:67RPCX-7
-
Alias/AKA:W67RPCX-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:185 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2
$15.20
5
$14.89
10
$14.60
25
$14.30
50
$14.02
100
$13.74
250 +
$13.46
Click for Quote
Log in
to unlock special pricing