Schneider Electric-Legacy Relays
67RCSX-6
Electromechanical Relay 5VDC 52Ohm 5A 4PDT (18.7x29.4)mm Socket Miniature Enclosed Industrial Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 5VDC 52Ohm 5A 4PDT (18.7x29.4)mm Socket Miniature Enclosed Industrial Relay
Search Keywords: 67RCSX6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:67RCSX-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:52 Ohm
Product Guides
+
Frequently Asked Questions
Is 67RCSX-6 RoHS compliant?
Yes, 67RCSX-6 is RoHS compliant.
What is the lead time for 67RCSX-6?
The standard lead time for 67RCSX-6 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
2
$68.56
5
$23.89
10
$21.02
25
$19.77
50
$18.77
100
$17.84
250 +
$16.95
Click for Quote
Log in
to unlock special pricing