- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 66125AXXSZS-AC90
66125AXXSZS-AC90
Schneider Electric-Legacy Relays
Relay - SE Relays - solid state - SPST NO - 125A - 48...600 VAC - 90...280 VAC Uc - SCR - screw terminal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - SE Relays - solid state - SPST NO - 125A - 48...600 VAC - 90...280 VAC Uc - SCR - screw terminal
Search Keywords: 66125AXXSZSAC90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:66125AXXSZS-AC90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:125 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:49.4 x 25.3(Max) + 12.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$123.58
5
$118.80
10
$116.26
30
$112.48
60
$111.79
120 +
$110.45
Click for Quote
Log in
to unlock special pricing