Image is representational - see manufacturer specifications

Schneider Electric-Legacy Relays Authorized Distributor

66125ASX-1

Relay SSR 20mA 280V AC-IN 125A 660V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 20mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Search Keywords: 66125ASX1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schneider Electric-Legacy Relays
Part No: 66125ASX-1
Alias/AKA: W66125ASX-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541409500
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Output Type: AC
Maximum Output Voltage: 660 V
Maximum Output Current: 125 A
Output Device: SCR
Input Type: AC
Input Voltage: 280 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 49.4 x 25.3(Max) + 12.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 66125ASX-1?
The recommended replacement for 66125ASX-1 is 66125AXXSZS-AC90 from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 66125ASX-1 RoHS compliant?
Yes, 66125ASX-1 is RoHS compliant.
What is the lead time for 66125ASX-1?
The standard lead time for 66125ASX-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
8
$316.36
15
$178.65
23
$122.98
30 +
$120.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!