- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6440AXXSZS-AC90
6440AXXSZS-AC90
Schneider Electric-Legacy Relays
Relay - SE Relays - solid state - SPST NO - 40A - 48V to 530V AC - 90V to 280V AC Uc - SCR AC zero cross - screw terminal
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay - SE Relays - solid state - SPST NO - 40A - 48V to 530V AC - 90V to 280V AC Uc - SCR AC zero cross - screw terminal
Search Keywords: 6440AXXSZSAC90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:6440AXXSZS-AC90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Output Type:AC
-
Maximum Output Voltage:480 V
-
Maximum Output Current:40 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 57.2 x 20.32 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.