- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6440ASX-1
Schneider Electric-Legacy Relays
6440ASX-1
Relay SSR 20mA 280V AC-IN 40A 480V AC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:6440ASX-1
-
Alias/AKA:W6440ASX-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Output Type:AC
-
Maximum Output Voltage:480 V
-
Maximum Output Current:40 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 57.2 x 20.32 mm