- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6425DTX-3
6425DTX-3
Schneider Electric-Legacy Relays
Relay SSR 15mA 32V DC-IN 50A 480V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 15mA 32V DC-IN 50A 480V AC-OUT 4-Pin
Search Keywords: 6425DTX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:6425DTX-3
-
Alias/AKA:6425BXXTZB-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Output Type:AC
-
Maximum Output Voltage:480 V
-
Maximum Output Current:50 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.91 x 44.14 x 35.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$138.44
5
$127.90
10
$123.86
30
$123.24
60
$122.63
120
$122.01
270 +
$121.40
Click for Quote
Log in
to unlock special pricing