- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6410AXXTZS-DC3
6410AXXTZS-DC3
Schneider Electric-Legacy Relays
Relay - SE Relays - solid state - SPST NO - 10A - 48V to 530V AC - 3V to 32V DC Uc - triac AC zero cross - screw terminal
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay - SE Relays - solid state - SPST NO - 10A - 48V to 530V AC - 3V to 32V DC Uc - triac AC zero cross - screw terminal
Search Keywords: 6410AXXTZSDC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:6410AXXTZS-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Output Type:AC
-
Maximum Output Voltage:480 V
-
Maximum Output Current:10 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.2 x 44.5 x 20.32(Max) mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$24.86
5
$24.01
30
$22.74
60
$22.13
120
$21.80
270
$21.47
510 +
$21.15
Click for Quote
Log in
to unlock special pricing