- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6240AXXSZS-DC3
6240AXXSZS-DC3
Schneider Electric-Legacy Relays
Relay - SE Relays - solid state - SPST NO - 40A - 24V to 280V AC - 3V to 32V DC Uc - SCR AC zero cross - screw terminal
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay - SE Relays - solid state - SPST NO - 40A - 24V to 280V AC - 3V to 32V DC Uc - SCR AC zero cross - screw terminal
Search Keywords: 6240AXXSZSDC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:6240AXXSZS-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:40 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.9 x 57.7 x 14.8 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$85.27
5
$81.97
10
$80.79
20
$56.78
50
$55.64
100 +
$54.93
Click for Quote
Log in
to unlock special pricing