- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6225AXXTZS-DC3
6225AXXTZS-DC3
Schneider Electric-Legacy Relays
Relay - SE Relays - solid state - SPST NO - 25A - 24V to 280V AC - 3V to 32V DC Uc - triac AC zero cross - screw terminal
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay - SE Relays - solid state - SPST NO - 25A - 24V to 280V AC - 3V to 32V DC Uc - triac AC zero cross - screw terminal
Search Keywords: 6225AXXTZSDC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:6225AXXTZS-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:25 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:3 - 32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.91 x 44.14 x 35.9 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$74.14
5
$71.27
10
$70.24
20
$49.36
50
$48.37
100 +
$47.76
Click for Quote
Log in
to unlock special pricing