- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6210DTX-3
6210DTX-3
Schneider Electric-Legacy Relays
Relay SSR 2mA 32V DC-IN 10A 280V AC-OUT 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 2mA 32V DC-IN 10A 280V AC-OUT 6-Pin
Search Keywords: 6210DTX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:6210DTX-3
-
Alias/AKA:W6210DTX-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:10 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:2 Form A
-
Dimension:57.2 x 44.5 x 20.32(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
8
$46.18
15
$36.95
23
$33.73
30 +
$33.06
Click for Quote
Log in
to unlock special pricing