- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6210AXXSZS-AC90
6210AXXSZS-AC90
Schneider Electric-Legacy Relays
Relay - SE Relays - solid state - SPST NO - 10A - 24V to 280V AC - 90V to 280V AC Uc - SCR AC zero cross - screw terminal
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay - SE Relays - solid state - SPST NO - 10A - 24V to 280V AC - 90V to 280V AC Uc - SCR AC zero cross - screw terminal
Search Keywords: 6210AXXSZSAC90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:6210AXXSZS-AC90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:10 A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:280,140 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.91 x 44.14 x 35.9 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$141.01
5
$130.28
10
$126.17
15
$125.54
25
$124.91
50 +
$124.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT