- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 6210ASX-1
6210ASX-1
Schneider Electric-Legacy Relays
Relay SSR 20mA 280V/140V AC/DC-IN 10A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 20mA 280V/140V AC/DC-IN 10A 280V AC-OUT 4-Pin
Search Keywords: 6210ASX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:6210ASX-1
-
Alias/AKA:W6210ASX-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:10 A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:280,140 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.91 x 44.14 x 35.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$78.38
5
$75.35
10
$74.26
20
$52.19
50
$51.14
100 +
$50.49
Click for Quote
Log in
to unlock special pricing