- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 49RE1C2VF-6DC-STO
Available Replacements
Schneider Electric-Legacy Relays
49RE1C2VF-6DC-STO
Electromechanical Relay 6VDC 68Ohm 5A DPDT (29.5x13x25.5)mm THT Slim Line Relay
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Electromechanical Relay 6VDC 68Ohm 5A DPDT (29.5x13x25.5)mm THT Slim Line Relay
Search Keywords: 49RE1C2VF6DCSTO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:49RE1C2VF-6DC-STO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
-
Coil Resistance:410 Ohm
Product Guides
+
Frequently Asked Questions
Is 49RE1C2VF-6DC-STO discontinued?
Yes, 49RE1C2VF-6DC-STO from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 49RE1C2VF-6DC-STO?
The recommended replacement for 49RE1C2VF-6DC-STO is 976XBXH-6D from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 49RE1C2VF-6DC-STO RoHS compliant?
Yes, 49RE1C2VF-6DC-STO is RoHS compliant.
What is the lead time for 49RE1C2VF-6DC-STO?
The standard lead time for 49RE1C2VF-6DC-STO is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.