- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 49R1C4VW-24DC-STO
49R1C4VW-24DC-STO
Schneider Electric-Legacy Relays
Electromechanical Relay 24VDC 1.1KOhm 12A SPDT (29.5x13x25.5)mm THT Slim Line Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 1.1KOhm 12A SPDT (29.5x13x25.5)mm THT Slim Line Relay
Search Keywords: 49R1C4VW24DCSTO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:49R1C4VW-24DC-STO
-
Alias/AKA:W49R1C4VW-24DC-STO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 80 °C
-
Coil Resistance:1.1 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.08
25
$3.26
100
$3.14
250
$2.82
500
$2.42
1,000
$2.39
2,500
$2.35
5,000 +
$2.31
Click for Quote
Log in
to unlock special pricing