- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 49R1C4VG-5DC-SCO
49R1C4VG-5DC-SCO
Schneider Electric-Legacy Relays
Electromechanical Relay SPDT 10A 5VDC 235Ohm Bracket Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPDT 10A 5VDC 235Ohm Bracket Mount
Search Keywords: 49R1C4VG5DCSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:49R1C4VG-5DC-SCO
-
Alias/AKA:W49R1C4VG-5DC-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
-
Coil Resistance:235 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$14.25
10
$13.43
25
$9.50
50
$9.36
100
$9.16
250
$8.98
500 +
$6.36
Click for Quote
Log in
to unlock special pricing