- Ana Sayfa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 425BXX-120A
425BXX-120A
Schneider Electric-Legacy Relays
Electromechanical Relay 120VAC 40A DPST-NO (63.6x63.2x49.6)mm Power Relay
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Electromechanical Relay 120VAC 40A DPST-NO (63.6x63.2x49.6)mm Power Relay
Search Keywords: 425BXX120A
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Schneider Electric-Legacy Relays
-
Parça Numarası:425BXX-120A
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:40 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 55 °C
kaynaklar
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.