- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 389FXBXC1-12D
389FXBXC1-12D
Schneider Electric-Legacy Relays
Power Relay - DPDT - side flange cover - quick connections terminals - 25A - 12V DC - 2NO + 2NC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - DPDT - side flange cover - quick connections terminals - 25A - 12V DC - 2NO + 2NC
Search Keywords: 389FXBXC112D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:389FXBXC1-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:25 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
384
Ships today, if you order in
On Order:
200
can ship 7/13/26
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$12.70
30
$12.57
50
$12.45
100
$12.42
250
$11.86
500
$11.83
1,000 +
$11.80
Click for Quote
Log in
to unlock special pricing