- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 389FXAXC1-24A
389FXAXC1-24A
Schneider Electric-Legacy Relays
Power relay - SE Relays - SPDT - 25A - 24 VAC - side flange cover
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power relay - SE Relays - SPDT - 25A - 24 VAC - side flange cover
Search Keywords: 389FXAXC124A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:389FXAXC1-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$9.83
25
$8.91
50
$8.51
100
$8.26
250
$7.81
500
$7.60
1,000 +
$7.50
Click for Quote
Log in
to unlock special pricing