- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 389CX-12
Available Replacements
Schneider Electric-Legacy Relays
389CX-12
Electromechanical Relay 12VDC 100Ohm 20A 3PDT (38.8x35.5x73.8)mm Flange Power Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 100Ohm 20A 3PDT (38.8x35.5x73.8)mm Flange Power Relay
Search Keywords: 389CX12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:389CX-12
-
Alias/AKA:W389CX-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
Product Guides
+
Frequently Asked Questions
Is 389CX-12 discontinued?
Yes, 389CX-12 from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 389CX-12?
The recommended replacement for 389CX-12 is 389FXCXC1-12D from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 389CX-12 RoHS compliant?
Yes, 389CX-12 is RoHS compliant.
What is the lead time for 389CX-12?
The standard lead time for 389CX-12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.