- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 389ADCX-5
389ADCX-5
Schneider Electric-Legacy Relays
Electromechanical Relay 220/240VAC 4.3KOhm 30A SPST-NO-DM (38.8x35.5x73.8)mm Flange Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 220/240VAC 4.3KOhm 30A SPST-NO-DM (38.8x35.5x73.8)mm Flange Power Relay
Search Keywords: 389ADCX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:389ADCX-5
-
Alias/AKA:W389ADCX-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:30 A
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$12.16
25
$8.17
50
$7.98
100
$7.86
250
$7.66
500
$5.50
1,000 +
$5.42
Click for Quote
Log in
to unlock special pricing