- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 388JXCXCM-240A
388JXCXCM-240A
Schneider Electric-Legacy Relays
Electromechanical Relay 220/240VAC 7.2KOhm 16A 3PDT (38.8x35.5)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 220/240VAC 7.2KOhm 16A 3PDT (38.8x35.5)mm Plug-In General Purpose Relay
Search Keywords: 388JXCXCM240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:388JXCXCM-240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:16 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-30 to 65 °C
-
Coil Resistance:7.2 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$81.93
10
$20.61
25
$19.14
50
$17.85
100 +
$16.75
Click for Quote
Log in
to unlock special pricing