- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 388JXCXC1M-24A
388JXCXC1M-24A
Schneider Electric-Legacy Relays
Electromechanical Relay 24VAC 72Ohm 16A 3PDT (73.8x38.8x35.5)mm Flange Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 72Ohm 16A 3PDT (73.8x38.8x35.5)mm Flange Power Relay
Search Keywords: 388JXCXC1M24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:388JXCXC1M-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:16 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-30 to 55 °C
-
Coil Resistance:72 Ohm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$16.17
10
$15.24
25
$10.78
50
$10.62
100
$10.39
250
$10.18
500 +
$7.22
Click for Quote
Log in
to unlock special pricing