- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 388JXBXC1M-240A
388JXBXC1M-240A
Schneider Electric-Legacy Relays
Electromechanical Relay 220/240VAC 9.1KOhm 20A DPDT (38.8x35.5x73.8)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 220/240VAC 9.1KOhm 20A DPDT (38.8x35.5x73.8)mm Flange General Purpose Relay
Search Keywords: 388JXBXC1M240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:388JXBXC1M-240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-30 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$35.39
25
$33.62
50
$31.94
100 +
$14.52
Click for Quote
Log in
to unlock special pricing