- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 314XCX48P-24D
314XCX48P-24D
Schneider Electric-Legacy Relays
Electromechanical Relay 24VDC 470Ohm 16A 3PDT (35.4x34.9x50.3)mm Socket Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 24VDC 470Ohm 16A 3PDT (35.4x34.9x50.3)mm Socket Power Relay
Search Keywords: 314XCX48P24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:314XCX48P-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:470 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately