Available Replacements
Older Equivalent
750XCXC-120A
750XCXC-120A

Schneider Electric-Legacy Relays

На складе: 0

Минимальный заказ: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 120VAC 1.7KOhm 16A 3PDT (35.4x34.9x50.3)mm Socket Power Relay

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Discontinued & Replaced
Упаковка
Certificate of Compliance Guarantee
Описание +
Electromechanical Relay 120VAC 1.7KOhm 16A 3PDT (35.4x34.9x50.3)mm Socket Power Relay
Search Keywords: 314XCX48P120A
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Schneider Electric-Legacy Relays
  • Артикул / №:
    314XCX48P-120A
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110/120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Socket
  • Termination Style:
    11-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 50 °C
  • Coil Resistance:
    1.7 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 10
Возможна немедленная отправка
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$9.82
10
$9.62
25
$9.43
50
$9.24
100
$9.05
250 +
$8.87
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!