- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 314XBX48PLM-120A
314XBX48PLM-120A
Schneider Electric-Legacy Relays
Power Relay 120VAC 10A DPDT 35mm 33mm 54.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 120VAC 10A DPDT 35mm 33mm 54.5mm
Search Keywords: 314XBX48PLM120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:314XBX48PLM-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$125.31
5
$39.52
10 +
$37.83
Click for Quote
Log in
to unlock special pricing