- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 314XBX48PL-24D
314XBX48PL-24D
Schneider Electric-Legacy Relays
Power Relay 24VDC 10A DPDT 35mm 33mm 54.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 24VDC 10A DPDT 35mm 33mm 54.5mm
Search Keywords: 314XBX48PL24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:314XBX48PL-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$26.88
5
$26.34
10
$25.81
25
$25.30
50
$24.79
100
$24.30
250 +
$23.81
Click for Quote
Log in
to unlock special pricing