- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 314XBX48PL-24A
314XBX48PL-24A
Schneider Electric-Legacy Relays
Electromechanical Relay 24VAC 10A DPDT 34.79x34.79x57.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 10A DPDT 34.79x34.79x57.2mm
Search Keywords: 314XBX48PL24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:314XBX48PL-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$124.63
5
$31.66
10 +
$29.42
Click for Quote
Log in
to unlock special pricing