- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 314XAX48P-24A
314XAX48P-24A
Schneider Electric-Legacy Relays
Electromechanical Relay 24VAC 85Ohm 10A SPDT 35.71mm 50.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 85Ohm 10A SPDT 35.71mm 50.8mm
Search Keywords: 314XAX48P24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:314XAX48P-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4
$26.30
25
$6.02
100
$5.71
250
$5.44
500 +
$3.88
Click for Quote
Log in
to unlock special pricing