- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 303BXXC3-120A
303BXXC3-120A
Schneider Electric-Legacy Relays
Electromechanical Relay 120VAC 6.3KOhm 30A DPST-NO (38.8x35.5x73.8)mm Flange Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 120VAC 6.3KOhm 30A DPST-NO (38.8x35.5x73.8)mm Flange Power Relay
Search Keywords: 303BXXC3120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:303BXXC3-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$39.00
10
$35.00
20 +
$29.00
Click for Quote
Log in
to unlock special pricing