- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 283XCXC-240A
Available Replacements
Schneider Electric-Legacy Relays
283XCXC-240A
Electromechanical Relay 220/240VAC 7.2KOhm 15A 3PDT (38.8x35.5)mm Socket General Purpose Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 220/240VAC 7.2KOhm 15A 3PDT (38.8x35.5)mm Socket General Purpose Relay
Search Keywords: 283XCXC240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:283XCXC-240A
-
Alias/AKA:W283XCXC-240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:15 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 50 °C
-
Coil Resistance:7.2 KOhm
Product Guides
+
Frequently Asked Questions
Is 283XCXC-240A discontinued?
Yes, 283XCXC-240A from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 283XCXC-240A?
The recommended replacement for 283XCXC-240A is W388ACPX-15 from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is 283XCXC-240A RoHS compliant?
Yes, 283XCXC-240A is RoHS compliant.
What is the lead time for 283XCXC-240A?
The standard lead time for 283XCXC-240A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.