- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 283XCXC-24
283XCXC-24
Schneider Electric-Legacy Relays
Electromechanical Relay 24VAC 72Ohm 16A 3PDT (35.4x34.9)mm Socket Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 72Ohm 16A 3PDT (35.4x34.9)mm Socket Power Relay
Search Keywords: 283XCXC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:283XCXC-24
-
Alias/AKA:W283XCXC-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:72 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$21.8978
10
$17.6878
30
$12.5182
100
$11.5826
250
$11.0836
500
$8.4325
1,000 +
$8.2025
Click for Quote
Log in
to unlock special pricing