- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 283XBXC-6D
283XBXC-6D
Schneider Electric-Legacy Relays
Electromechanical Relay DPDT 10ADC/15AAC 6VDC Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 10ADC/15AAC 6VDC Plug-In
Search Keywords: 283XBXC6D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:283XBXC-6D
-
Alias/AKA:A283XBXC-6D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Connector
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/21/26