- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 283XBX69C-120A
283XBX69C-120A
Schneider Electric-Legacy Relays
Electromechanical Relay 110/120VAC 2.25KOhm 3A DPDT (38.8x35.5)mm Plug-In General Purpose Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110/120VAC 2.25KOhm 3A DPDT (38.8x35.5)mm Plug-In General Purpose Relay
Search Keywords: 283XBX69C120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:283XBX69C-120A
-
Alias/AKA:W283XBX69C-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Connector
-
Operating Temperature:-30 to 60 °C
-
Dimension:38.8 x 35.5 mm
-
Termination Style:Quick Connect
-
Coil Current:N/A
-
Contact Form:2 Form C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.