- ホーム ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 283XAXC1-24A
283XAXC1-24A
Schneider Electric-Legacy Relays
Electromechanical Relay 24VAC 85Ohm 10A SPDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
データシート アクセサリー
RoHS遵守
Discontinued & Replaced
Certificate of Compliance Guarantee
説明
+
Electromechanical Relay 24VAC 85Ohm 10A SPDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
Search Keywords: 283XAXC124A
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Schneider Electric-Legacy Relays
-
部品番号:283XAXC1-24A
-
Alias/AKA:W283XAXC1-24A
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:15 A
-
Mounting:Connector
-
Coil Resistance:N/A
リソース
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.